
V3A-6
Obsolete
NFC/RFID Development Tools LOW COST SWIPE READ 3968820-9 W/O CASE
Datasheet
V3A-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | NFC/RFID Development Tools | |
| Product | Card Readers | |
| For Use With | ISO 7810, 7811/1-6 | |
| Operating Supply Voltage | 5 V | |
| Protocol - Sub GHz | RFID | |
| Description/Function | Manual swipe magnetic card reader | |
| Dimensions | 90 mm x 26.5 mm x 28 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | NFC/RFID Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 3968820-9 V3A6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471609050 |
| TARIC | 8541500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?