V3A-4K Aratas

V3A-4K

Obsolete
NFC/RFID Development Tools SWIPE CARD RDR+COVER 3968826-8

Manufacturer:

Mfr Part:
V3A-4K

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryNFC/RFID Development Tools
ProductCard Readers
For Use WithISO 7810, 7811/1-6
Operating Supply Voltage5 V
Protocol - Sub GHzRFID
Description/FunctionManual swipe magnetic card reader
Dimensions90 mm x 26.5 mm x 28 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeNFC/RFID Development Tools
SubcategoryDevelopment Tools
Part # Aliases3968826-8 V3A4K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471609050
TARIC8471607000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?