Reference Only
UTP6X35Y
Ethernet Cables / Networking Cables
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Panduit | |
Product Category | Ethernet Cables / Networking Cables | |
Type | Cat 6a | |
Connector End A | RJ45 | |
Connector End A Pin Count | 8 Position | |
Connector End B | RJ45 | |
Connector End B Pin Count | 8 Position | |
Gender | Male / Male | |
Cable Length | 10.668 m (35 ft) | |
Jacket Color | Yellow | |
Wire Gauge - AWG | 24 AWG | |
Product Type | Ethernet Cables / Networking Cables | |
Series | UTP6 | |
Subcategory | Cable Assemblies |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8536694010 |
TARIC | 8544421000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |