Reference Only

UB225SKW035C-2C

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
UB225SKW035C-2C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating5 A
Illumination ColorRed, Bright
Cap ColorRed
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.40$27.40
$23.64$236.40
$23.02$575.50
Need more?