Reference Only

UB225SKG036CF-5JCF14

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
UB225SKG036CF-5JCF14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
TypeSealed
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorRed, Green
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorClear, Red, Green
Contact PlatingGold
Flammability RatingUL 94 V-0
Height18.5 mm
Housing MaterialPolyamide (PA)
Length19 mm
Life1000000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
Width15 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.94$116.82
$33.59$335.90
$31.67$791.75
$31.20$1,560.00
$30.38$7,595.00
Need more?
Contact Us