Reference Only
UB225SKG036CF-5JCF11
Pushbutton Switches - Industrial .
Datasheet
UB225SKG036CF-5JCF11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Illumination Color | Red, Green | |
| Cap Color | Clear, Red, Green | |
| Termination Style | PC Pin | |
| Housing Material | Polyamide (PA) | |
| Lamp Type | LED | |
| Series | UB2 | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Height | 18.5 mm | |
| Length | 19 mm | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.94 | $116.82 | |
| $33.59 | $335.90 | |
| $31.67 | $791.75 | |
| $31.20 | $1,560.00 | |
| $30.38 | $7,595.00 |
Need more?