Reference Only

UB225KKW016B-1JB

Pushbutton Switches - Industrial DPDT ON-(ON) WHT SUPER BRIGHT.

Manufacturer:

Mfr Part:
UB225KKW016B-1JB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Illumination ColorWhite
Cap ColorClear, White
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB2
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.36$101.44
$22.61$226.10
Need more?
Contact Us