Reference Only

UB225KKG016CF-5J04

Pushbutton Switches - Board Mount DPDT ON (ON) SOLDER.

Manufacturer:

Mfr Part:
UB225KKG016CF-5J04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorRed, Green
ActuatorSquare
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleSolder Lug
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePanel Mount
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.34$111.70
$19.28$192.80
$18.34$458.50
$17.80$890.00
$17.27$1,727.00
$17.26$4,315.00
$16.81$8,405.00
Need more?
Contact Us