Reference Only

UB16KKG016CF

Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
UB16KKG016CF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Current Rating400 mA
Illumination ColorRed, Green
Termination StyleSolder Lug
Lamp TypeLED
SeriesUB
Contact PlatingSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeLow Profile Pushbutton Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.35$43.35
$40.44$404.40
$39.37$984.25
$38.59$1,929.50
$38.02$3,802.00
$36.93$9,232.50
Need more?