Reference Only

UB15KKG015D-DB

Pushbutton Switches - Industrial ON(ON) SQ SLDR AMBER LED AMB/WHT CAP .4VA.

Manufacturer:

Mfr Part:
UB15KKG015D-DB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorAmber
Cap ColorAmber
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesUB
Actuator StylePlunger
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Mount, Snap-In
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.14$19.14
$16.51$165.10
$15.57$389.25
$15.56$778.00
$14.26$3,565.00
Need more?