Reference Only
TMF8829_EVM_DB_DEMO
New Product
Distance Sensor Development Tool .
Datasheet
TMF8829_EVM_DB_DEMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor Development Tool | |
| Type | Evaluation Kit | |
| Tool Is For Evaluation Of | TMF8829 | |
| For Use With | For Optical Sensor TMF8829 | |
| Interface Type | USB | |
| Product Type | Distance Sensor Development Tool | |
| Series | 1D ToF | |
| Part # Aliases | Q65115A1849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.39 | $241.39 |
Need more?