Reference Only
TMD3702VC-DB
Obsolete
Optical Sensor Development Tools
Datasheet
TMD3702VC-DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Daughter Boards | |
| Type | Color, Proximity Sensor | |
| Tool Is For Evaluation Of | TMD3702VC | |
| Interface Type | I2C | |
| Product Type | Optical Sensor Development Tools | |
| Series | TMD3702 | |
| Subcategory | Development Tools | |
| Part # Aliases | 990601052 Q65114A3465 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?