Reference Only
TMD2636-EVM
End of Life
Distance Sensor Development Tool
Datasheet
TMD2636-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor Development Tool | |
| Product Type | Distance Sensor Development Tool | |
| Product | Evaluation Kits | |
| Type | Proximity Sensor Module | |
| Tool Is For Evaluation Of | TMD2636 | |
| Interface Type | I2C | |
| Part # Aliases | 990601147 Q65113A5835 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?