Reference Only
TCSD-12-D-05.00-01-N-RW-SR
Ribbon Cables / IDC Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Socket Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 24 Position | |
| Pitch | 2 mm | |
| Gender | Female / Female | |
| Cable Length | 127 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | TCSD | |
| Packaging | Bulk | |
| Current Rating | 2.8 A | |
| Description/Function | High Reliability IDC Socket Strip | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Tiger Eye IDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.52 | $162.76 | |
| $11.80 | $295.00 | |
| $11.01 | $550.50 | |
| $10.32 | $1,032.00 | |
| $9.59 | $2,397.50 | |
| $7.97 | $3,985.00 | |
| $6.81 | $6,810.00 |
Need more?