Reference Only
TCS3720_EVM_KT
End of Life
Optical Sensor Development Tools
Datasheet
TCS3720_EVM_KT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Modules | |
| Type | ALS, Color, Proximity Sensor | |
| Tool Is For Evaluation Of | TCS3720 | |
| Interface Type | USB | |
| For Use With | EVM Controller Board | |
| Product Type | Optical Sensor Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | Q65113A7996 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?