SRF1010DA-100M

SRF1010DA-100M Bourns
Reference Only
Coupled Inductors 10uH 20% 5.6A AEC-Q200.
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: Not Assigned

  • Mfr Part Number: SRF1010DA-100M

  • Product Category: Coupled Inductors

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$1.26
$3,024.00
$1.21
$5,808.00
Please adjust quantity to Min / Mult value
Min: 2,400 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF1010DA
Inductance - Parallel10 uH
Tolerance20 %
Maximum DC Current5.6 A
Length12 mm
Width9.6 mm
Height11.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
PackagingReel
Core MaterialFerrite
Mounting StylePCB Board
Product TypeCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help