SPH1001JLF IRC / TT Electronics
Reference Only
Wirewound Resistors - Through Hole 1K ohm 5% 400ppm
Availability

Standard: 0 In Stock

Additional 1,250 available 30-Aug-24

Product Details

Datasheet

SPH1001JLF

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

SPH1001J
0 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$0.453
$566.25
Please adjust quantity to Min / Mult value
Min: 1,250 / Mult: 1,250

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
SeriesSPH
Resistance1 kOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient400 PPM / C
Maximum Operating Temperature+ 160 C
Length14.3 mm
Width5.7 mm
Termination StyleAxial
PackagingReel
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeGeneral Purpose Failsafe Molded Wirewound Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210080
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.