
RJ45XLRF
Ethernet Cables / Networking Cables RJ45 to Female Molex.
Datasheet
RJ45XLRF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Male / Female | |
| Packaging | Bulk | |
| Connector End A Pin Count | 8 Position | |
| Connector End A | RJ45 | |
| Connector End B Pin Count | 3 Position | |
| Connector End B | XLR | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.88 | $14.88 | |
| $13.19 | $131.90 | |
| $12.68 | $317.00 | |
| $12.17 | $608.50 | |
| $11.50 | $1,150.00 | |
| $10.48 | $2,620.00 | |
| $9.81 | $4,905.00 | |
| $9.10 | $9,100.00 |
Need more?