RJ26FW202

RJ26FW202 Bourns
Reference Only
Trimmer Resistors - Through Hole 2K 1/4" 10% MultiTurn Cermet
Availability

Standard: 70 In Stock

Additional 200 available 21-Jun-24

Product Details

Datasheet

RJ26FW202

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

70 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$6.70
$33.50
$6.39
$63.90
$5.52
$138.00
$5.11
$255.50
$4.53
$453.00
$4.31
$1,077.50
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 5

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJ26
Termination StylePC Pin
ProductMultiturn
Number of Turns12
Resistance2 kOhms
AdjustmentTop Slotted Knob
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height6.35 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.32 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408050
  • TARIC8533401000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCYes
  • REACH Substance Name7440-43-9 Cadmium

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.