PT00A-8-2S Amphenol Industrial
Reference Only
Circular MIL Spec Connector 2P Size 8 Wall Mount Socket Receptacle.
Availability

Standard: 0 In Stock

Product Details

Datasheet

PT00A-8-2S

RoHS/Lead

RoHS Non Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$25.19
$629.75
$24.42
$1,221.00
$23.90
$2,390.00
$23.38
$5,845.00
$23.37
$11,685.00
$23.36
$58,400.00
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement08-02
ProductReceptacles
Shell Size8
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 V
Part # AliasesPT00A-08-2S PT00A-8-02S PT00A-08-02S

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694030
  • TARIC8536699099
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Images

EDA / CAD Models

EDA / CAD Help