Reference Only

NEX40400EVM-12UL

New Product
Power Management IC Development Tools 41 V, 600 mA,  PFM, 2.1 MHz, synchronous step-down converter evaluation board (NEX40400EVM-12).

Manufacturer:

Mfr Part:
NEX40400EVM-12UL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Management IC Development Tools
ProductEvaluation Boards
TypeVoltage Regulator - Switching Regulator
Output Voltage12 V
Tool Is For Evaluation OfNEX40400
SeriesNEX40400
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.00$98.00
Need more?