Reference Only

NEVB-NXU0304-204UL

New Product
Other Development Tools .

Manufacturer:

Mfr Part:
NEVB-NXU0304-204UL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryOther Development Tools
ProductEvaluation Boards
TypeVoltage Level Translator
Tool Is For Evaluation OfNXU0304
Description/FunctionFixed-Direction 4-Bit Voltage Translation Evaluation Board
For Use WithNXU0304 Voltage Level Translator
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage0.9 V to 5.5 V
Product TypeOther Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.75$63.75
Need more?
Contact Us