Reference Only

NEVB-NXF6505BDAUL

Power Management IC Development Tools .

Manufacturer:

Mfr Part:
NEVB-NXF6505BDAUL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Management IC Development Tools
ProductEvaluation Boards
TypeMotor/Motion Controller & Driver
Input Voltage2.25 V to 5.5 V
Output Voltage1.2 A
Tool Is For Evaluation OfNXF6505B-Q100
For Use WithTransformer Driver
Interface TypeCAN, I2C, RS-485, RS-422, RS-232, SPI
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030820000
TARIC9030820000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.31$68.31
Need more?
Contact Us