Reference Only
NEVB-NXF6505ADAUL
Power Management IC Development Tools .
Datasheet
NEVB-NXF6505ADAUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Motor/Motion Controller & Driver | |
| Input Voltage | 2.25 V to 5.5 V | |
| Output Voltage | 1.2 A | |
| Tool Is For Evaluation Of | NXF6505A-Q100 | |
| For Use With | Transformer Driver | |
| Interface Type | CAN, I2C, RS-485, RS-422, RS-232, SPI | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---