Reference Only
NEVB-NPS4069UL
New Product
Switch IC Development Tools Load switch evaluation board (NEVB-NPS4069).
Datasheet
NEVB-NPS4069UL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Switch IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Load Switch | |
| Tool Is For Evaluation Of | NPS4069 | |
| Operating Supply Current | 1.5 A | |
| Operating Supply Voltage | 2.5 V to 5.5 V | |
| Product Type | Switch IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.30 | $63.30 | |
| $63.15 | $631.50 | |
| $63.05 | $3,152.50 | |
| $63.01 | $6,301.00 |
Need more?