Reference Only

NEVB-NPS1000UL

Switch IC Development Tools .

Manufacturer:

Mfr Part:
NEVB-NPS1000UL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySwitch IC Development Tools
ProductEvaluation Boards
TypeLoad Switch
Tool Is For Evaluation OfNPS1000
Dimensions44 mm x 30 mm
Operating Supply Current600 mA
Operating Supply Voltage500 mV to 1 V
Product TypeSwitch IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.18$75.18
Need more?