Reference Only

NEVB-NID1100UL

New Product
Power Management IC Development Tools .

Manufacturer:

Mfr Part:
NEVB-NID1100UL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Management IC Development Tools
ProductEvaluation Boards
TypeIdeal Diode
Input Voltage1.5 V to 5.5 V
Tool Is For Evaluation OfNID1100
SeriesNID1100
For Use WithDiode
Output Current1 A
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473301180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.42$71.42
Need more?