Reference Only
NEVB-NEX91207DE-UL
New Product
Power Management IC Development Tools .
Datasheet
NEVB-NEX91207DE-UL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | LDO Voltage Regulator | |
| Input Voltage | 4 V to 40 V | |
| Output Voltage | 2 V to 40 V | |
| Tool Is For Evaluation Of | NEX91207DE | |
| Output Current | 70 mA | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8473301180 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.63 | $79.63 | |
| $79.45 | $794.50 | |
| $79.32 | $3,966.00 | |
| $79.26 | $7,926.00 |
Need more?