Reference Only
NEVB-NEX80806DAUL
End of Life
Power Management IC Development Tools
Datasheet
NEVB-NEX80806DAUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | Switching Controller | |
| Input Voltage | 90 VAC to 264 VAC | |
| Output Voltage | 24 V | |
| Tool Is For Evaluation Of | NEX80806DA | |
| Dimensions | 79 mm x 50 mm x 24.5 mm | |
| Output Current | 1 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?