Reference Only
NEVB-NEX13120FPCUL
Obsolete
LED Lighting Development Tools
Datasheet
NEVB-NEX13120FPCUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LED Lighting Development Tools | |
| Product | Evaluation Boards | |
| Operating Supply Voltage | 3.5 V to 36 V | |
| Product Type | LED Lighting Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | NEX13120FPC-Q100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?