Reference Only
NEVB-NCA9617DQUL
New Product
Interface Development Tools NEVB-NCA9617DQ/BOARDS//NO MARKING * BOARDS.
Datasheet
NEVB-NCA9617DQUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Interface Development Tools | |
| Product | Evaluation Boards | |
| Type | Level Translating Fm+ I2C Bus Repeater | |
| Tool Is For Evaluation Of | NCA9617 | |
| For Use With | Repeater | |
| Interface Type | I2C | |
| Product Type | Interface Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.34 | $65.34 |
Need more?