Reference Only
Mira050 mini sensor board RGBIR
Optical Sensor Development Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | RGB-IR Mini Sensor | |
| Tool Is For Evaluation Of | Mira050 | |
| For Use With | Raspberry Pi Evaluation Kit | |
| Moisture Sensitive | Yes | |
| Product Type | Optical Sensor Development Tools | |
| Series | Mira050 | |
| Subcategory | Development Tools | |
| Tradename | MIRA | |
| Part # Aliases | Q65113A8231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---