2604111034 MEDER electronic (Standex)
Reference Only
Industrial Hall Effect / Magnetic Sensors Switch Function 35G Op, 25G Release
Availability

Standard: 8 In Stock

Product Details

Datasheet

2604111034

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

8 In Stock
Additional Stock Lead Time: 74 Wks

Quantity
Price
Ext. Price

$4.08
$8.16
$3.55
$177.50
$3.43
$343.00
$3.31
$827.50
$3.21
$1,605.00
$3.13
$7,825.00
$3.07
$15,350.00
Please adjust quantity to Min / Mult value
Min: 2 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryIndustrial Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Point Min/Max25 G to 35 G
Operating Supply Voltage24 V
Mounting StyleScrew
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Current Rating4 mA
PackagingBulk
Lead Length300 mm
Product TypeIndustrial Hall Effect / Magnetic Sensors
SeriesMH
SubcategorySensors
Termination StyleWire Lead
Part # Aliases2604111034

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8536501590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.