MF-LSMF300/24X-2-4K

TRANSFER STK AND DELETE PN Bourns
Bourns 24V 3.0A-HD 20A MAX
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: MF-LSMF300/24X-2-4K

  • Mfr Part Number: TRANSFER STK AND DELETE PN

  • Product Category: Bourns

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

Alternate Part Number

MF-LSMF300/24X-2
0 In Stock
Additional Stock Lead Time: 25 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 4,000
Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryBourns
PackagingReel

Export and Environmental Classification

  • ECCNEAR99
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.