Reference Only
MATCHBOX DEMO
Obsolete
Optical Sensor Development Tools Sensing IR Demo box
Datasheet
MATCHBOX DEMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Demonstration Kits | |
| Tool Is For Evaluation Of | SFH 7770 E6 | |
| Operating Supply Voltage | 4.5 V | |
| Interface Type | USB | |
| Packaging | Bulk | |
| Description/Function | Has 8 different functions and sensors | |
| Product Type | Optical Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?