Reference Only

M83519/1-2

Solder Sleeves & Shield Tubing

Manufacturer:

Mfr Part:
M83519/1-2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
Chemical ResistantNo
MaterialPolyvinylidene Fluoride (PVDF)
Minimum Shrink Temperature+ 125 C
Product TypeSolder Sleeves & Shield Tubing
SeriesM83519
SubcategoryWire & Cable Management
Part # AliasesEP6604-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?