Reference Only
M81969/39-01
Obsolete
Extraction, Removal & Insertion Tools INSERT TOOL SIZE 20
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MIL Tools | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Insertion Tool | |
| For Use With | Size 20, Circular Contacts | |
| Description/Function | Insert Tool # 20 | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?