Reference Only
M81969/14-09
Extraction, Removal & Insertion Tools Install/Removal Tool
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MIL Tools | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Install / Removal Tool | |
| For Use With | Size 22, Circular Contacts | |
| Description/Function | 22 AWG Brown/White Plastic Installation/Removal Tool | |
| Product Type | Extraction / Insertion Tools | |
| Series | TOOLS | |
| Subcategory | Tools | |
| Part # Aliases | 10-538988-022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?