M80-4142898

M80-4142898 Harwin
Reference Only
Headers & Wire Housings 2X14 FML CRIMP MOLD HEX SOCKET JACKSCRW.
Availability

Standard: 0 In Stock

Product Details

Datasheet

M80-4142898

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 6 Wks

Quantity
Price
Ext. Price

$5.80
$411.80
$5.37
$537.00
$4.81
$1,202.50
$4.53
$2,265.00
$3.96
$3,960.00
$3.76
$9,400.00
$3.68
$18,400.00
Please adjust quantity to Min / Mult value
Min: 71 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions28 Position
Pitch2 mm
Number of Rows2 Row
Row Spacing2 mm
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A