M80-4141498

M80-4141498 Harwin
Reference Only
Headers & Wire Housings 2X7 FML CRIMP MOLD HEX SOCKET JACKSCRW
Availability

Standard: 56 In Stock

Product Details

Datasheet

M80-4141498

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

56 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$6.51
$6.51
$5.43
$54.30
$5.32
$133.00
$5.21
$260.50
$5.11
$511.00
$4.61
$1,152.50
$4.34
$2,170.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions14 Position
Pitch2 mm
Number of Rows2 Row
Row Spacing2 mm
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Associated Parts

Z80-280 Harwin
Associated Tool

Harwin

Extraction, Removal & Insertion Tools INSERTION / REMOVAL TOOL
M22520/2-01 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools CRIMP TOOL
M80-2060005 Harwin
Designed for Use With

Harwin

Headers & Wire Housings LG BORE FML SIGNAL 22AWG 6P / 8.5A MAX
Z9953-00 Harwin
Associated Tool

Harwin

Screwdrivers, Nut Drivers & Socket Drivers Ball Hex Driver 2.0mm x 60mm

My Notes

Sign in to see notes.