M55342K06B1E02RWB

M55342K06B1E02RWB Vishay / Dale
Reference Only
Thick Film Resistors - SMD 0705 1.02K 1%
Availability

Standard: 250 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

250 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.701
$17.52
$0.59
$413.00
$0.574
$1,722.00
$0.563
$3,941.00
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 25

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWAFL
SeriesM55342
Resistance1.02 kOhms
Power Rating150 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating50 V
Case Code - in0705
Case Code - mm2012
Length2.03 mm
Width1.27 mm
Height0.51 mm
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
QualificationMIL-PRF-M55342
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.