M55-8008042-0150A

M55-8008042-0150A Harwin
Reference Only
Ribbon Cables / IDC Cables 2x40P F 150mm DBLEND DIL IDC Cbl Assmb
Availability

Standard: 10 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard
10 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$44.19
$44.19
$43.33
$216.65
$40.78
$407.80
$39.61
$990.25
$38.28
$1,914.00
$35.71
$3,571.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count80 Position
Connector End BIDC Socket
Connector End B Pin Count80 Position
Pitch1.27 mm
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG30 AWG
PackagingEach
Current Rating500 mA
Jacket ColorBlack
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameArcher Kontrol

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544429090
  • TARIC8544429090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.