M50-3611242

M50-3611242 Harwin
Reference Only
Headers & Wire Housings 12+12 DIL SMT P/HDR W/PEGS
Availability

Standard: 323 In Stock

Product Details

Datasheet

M50-3611242

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

323 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$2.18
$6.54
$2.07
$20.70
$1.97
$591.00
$1.69
$8,619.00
Please adjust quantity to Min / Mult value
Min: 3 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions24 Position
Pitch1.27 mm
Number of Rows2 Row
Row Spacing1.27 mm
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3 mm
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialBrass
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing Gender-
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.