M39003/01-2614

T212C106K050PS KEMET
Reference Only
Tantalum Capacitors - Solid Leaded CSR13G106KP 50C
Availability

Standard: 9 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

9 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$8.19
$8.19
$7.79
$77.90
$7.08
$177.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length16.51 mm
Diameter7.09 mm
Tolerance10 %
ESR1.6 Ohms
Minimum Operating Temperature- 85 C
Maximum Operating Temperature+ 125 C
QualificationEREL
PackagingTray
Dissipation Factor DF4
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532210020
  • TARIC8532210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCYes
  • REACH Substance NameLead CAS# 7439-92-1

Documents

Datasheet

Specification Sheets

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.