Reference Only
LP0115CMKW01A/CUL
Pushbutton Switches - Industrial SPDT ON-(ON) 3A BLK LP01 SERIES.
Datasheet
LP0115CMKW01A/CUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 3 A | |
| Series | LP01 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.09 | $80.90 | |
| $7.68 | $192.00 | |
| $7.35 | $367.50 | |
| $7.13 | $713.00 | |
| $6.92 | $1,730.00 | |
| $6.74 | $6,740.00 |
Need more?