Reference Only

LMR040-1000-CCF9-1KIT2X

Obsolete
LED Lighting Development Tools True White Eval Kit 2 Module

Manufacturer:

Mfr Part:
LMR040-1000-CCF9-1KIT2X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Development Tools
ProductEvaluation Kits
For Use WithLMR4
Operating Supply Voltage120 V
SeriesLMR040
PackagingBulk
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeLED Lighting Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?