Reference Only

LMH020-1250-30G9-20100TW

Obsolete
LED Lighting Kits 3000K CCT, 1250 LM 230 Volts

Manufacturer:

Mfr Part:
LMH020-1250-30G9-20100TW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryLED Lighting Kits
ProductLED Lighting Kits
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
If - Forward Current440 mA
Vf - Forward Voltage29.3 V
Power Rating15.5 W
SeriesLMH020
Color Rendering Index - CRI90
Luminous Flux1250 lm
Mounting StyleScrew
Product TypeLED Lighting Kits
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?