Reference Only
LMH020-0850-27G9-20100TW
Obsolete
LED Lighting Kits 2700K CCT, 850 LM 230 Volts
Datasheet
LMH020-0850-27G9-20100TW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | LED Lighting Kits | |
| Product | LED Lighting Kits | |
| Illumination Color | White (Warm White) | |
| Wavelength/Color Temperature | 2700 K | |
| If - Forward Current | 440 mA | |
| Vf - Forward Voltage | 19.9 V | |
| Power Rating | 10.5 W | |
| Series | LMH020 | |
| Color Rendering Index - CRI | 90 | |
| Luminous Flux | 850 lm | |
| Mounting Style | Panel | |
| Product Type | LED Lighting Kits | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?