Reference Only

LB26RKG01-5C-JB

Pushbutton Switches - Industrial DPDT ON ON RECT BLK RED12V AuCONTACT/LUG.

Manufacturer:

Mfr Part:
LB26RKG01-5C-JB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Illumination ColorRed
Cap ColorClear, White
Termination StyleQuick Connect
Housing MaterialPolyamide (PA)
Lamp TypeLED
SeriesLB
Actuator StyleRectangular
ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Seal, Snap-In
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.48$37.48
$36.96$369.60
$36.04$901.00
$35.32$1,766.00
$34.61$3,461.00
$34.03$8,507.50
Need more?