Reference Only

LB26CKW01-12-EJ

Obsolete
Pushbutton Switches - Industrial DPDT ON-ON 12V YEL

Manufacturer:

Mfr Part:
LB26CKW01-12-EJ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Illumination ColorYellow
Cap ColorYellow
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesLB
Actuator StyleRound
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal, Snap-In
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?